TruComponents 240947 HDMI Panel Adapter HDMI skt-HDMI plug Sil, length:90cm

MPN
240947
EAN-13
4064161306551
Order Code
24-0947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.95
3+ £15.25
5+ £14.62
10+ £14.32
25+ £14.03
50+ £13.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

TruComponents 240947 HDMI Panel Adapter, featuring a convenient HDMI socket to HDMI plug configuration and a robust 90cm length. Designed for seamless integration, this high-quality adapter ensures reliable transmission of audio and video signals for all your devices, whether you're connecting your computer to a monitor or linking your gaming console to a TV.
Type HDMI adapter
Connector B HDMI plug
Colour Silver
Maximum Temperature 55°C
Min. temperature -20°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot