TruComponents 240946 HDMI 2.0 Panel Adapter Jack HDMI skt - HDMI skt Silver

MPN
240946
EAN-13
4064161306544
Order Code
24-0946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.80
3+ £12.24
5+ £11.73
10+ £11.49
25+ £11.26
50+ £11.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

TruComponents 240946 HDMI 2.0 Panel Adapter Unlock seamless high-definition performance with the TruComponents 240946 HDMI 2.0 Panel Adapter. Designed for efficiency and versatility, this premium adapter features dual HDMI sockets in a sleek silver finish that enhance any installation
Type Adapter Jack
Connector A HDMI socket
Connector B HDMI socket
Colour Silver
Material Aluminium
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute TC-11980452
Mounting Hole Diameter 22mm
Nominal current (details) 0.5A
Nominal voltage (details) 5V
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot