TruComponents 240945 HDMI 2.0 Panel Adapter HDMI skt - HDMI plug Silver

MPN
240945
EAN-13
4064161306537
Order Code
24-0945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.04
3+ £11.51
5+ £11.03
10+ £10.81
25+ £10.59
50+ £10.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

TruComponents 240945 HDMI 2.0 Panel Adapter, designed for seamless integration and exceptional performance.
Type HDMI adapter
Colour Silver
Maximum Temperature 55°C
Min. temperature -20°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot