TruComponents 240922 USB skt-SMD skt, build-in USB A skt, horizontal mount

Image Representative of Range

TruComponents 240922 USB skt-SMD skt, build-in USB A skt, horizontal mount

MPN
240922
EAN-13
2050004952117
Order Code
24-0922
Country of Origin
Taiwan
View Full Product Range (17)

Discontinued


USB A socket for printed circuit boards. SMD version.
Type USB Socket
Gender Socket
No. of Contacts 4
Mounting Direction Horizontal
Connection SMD
Connector standard USB 2.0
Connector Type Socket, horizontal mount
Misc Attribute 1 TC-A-USB A/SMT-203
Misc Attribute 2 USB-A

Trustpilot