TruComponents 240917 Micro USB B connector Plug, straight

MPN
240917
EAN-13
2050004923391
Order Code
24-0917
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


TruComponents 240917 Micro USB B connector plug, designed for durability and reliability. This straight plug boasts a robust design, ensuring secure connections for a wide range of devices, from smartphones to tablets and other electronics.
Type USB Connector Plug
Gender Plug
No. of Contacts 5
Mounting Direction Straight
Connection Soldering
Connector standard Micro-B USB
Connector Type Plug, straight
Contact Material Gold plated
Factory colour Black
Misc Attribute 1582505
Number of pins 5

Trustpilot