TruComponents 240906 USB 1 x USB A skt to 1 x USB A w/lighting,1.50m cable,Bl

MPN
240906
EAN-13
4016139086453
Order Code
24-0906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £21.22
3+ £20.30
5+ £19.45
10+ £19.06
25+ £18.68
50+ £18.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

TruComponents 240906 USB cable. This high-quality 1.50-meter cable features a USB A socket to USB A with Lightning connector, perfect for charging and syncing your Apple devices with ease.
Cable Length 1.50m
Type USB Socket
Bore Ø 22mm
Connector standard USB 2.0
Factory colour Black
Misc Attribute 1 1 x USB A socket to 1 x USB A connector with lighting and 1.50 m cable
Misc Attribute 2 1457894
Type A USB 2.0 port A
Type B USB 2.0 connector A

Reviews

Be the first to submit a review

Trustpilot