TruComponents 240904 USB A double mounted skt 3.0

MPN
240904
EAN-13
4016139055305
Order Code
24-0904
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £20.62
3+ £19.72
5+ £18.90
10+ £18.52
25+ £18.15
50+ £17.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 385 in stock

TruComponents 240904 USB A Double Mounted Socket 3.0. Designed for easy integration into various applications, this USB socket features dual ports, allowing you to connect multiple devices simultaneously without sacrificing performance.
Type USB Socket
Gender Socket
No. of Contacts 9
Mounting Direction Panel
Bore Ø 25mm
Connector standard USB 3.2 1st Gen (USB 3.0)
Factory colour Black
Misc Attribute USB-14-BK
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen port A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot