TruComponents 240903 USB A double mounted skt 3.0

MPN
240903
EAN-13
4016139055282
Order Code
24-0903
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £22.78
3+ £21.79
5+ £20.89
10+ £20.46
25+ £20.06
50+ £19.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 219 in stock

TruComponents 240903 USB A Double Mounted Socket 3.0! Enhance your devices with our state-of-the-art USB A double mounted socket, designed for maximum efficiency and durability.
Type USB Socket
Gender Socket
No. of Contacts 9
Mounting Direction Panel
Bore Ø 25mm
Connector standard USB 3.2 1st Gen (USB 3.0)
Factory colour Silver
Misc Attribute USB-14
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen port A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot