TruComponents 240896 USB-mounted skt 3.0

Image Representative of Range

TruComponents 240896 USB-mounted skt 3.0

MPN
240896
EAN-13
4016138962253
Order Code
24-0896
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.53
3+ £17.73
5+ £16.99
10+ £16.64
25+ £16.31
50+ £15.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 309 in stock

TruComponents 240896 USB-Mounted Socket 3.0. Designed for maximum compatibility and efficiency, this sleek and compact socket allows you to connect your devices with ease, boasting rapid data transfer speeds that make uploading and syncing a breeze
Type USB Socket
Gender Socket
No. of Contacts 9
Bore Ø 22mm
Cable Length 60cm
Connector standard USB 3.2 1st Gen (USB 3.0)
Factory colour Black
Misc Attribute USB-12-BK
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen port A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot