TruComponents 240895 USB-mounted skt 3.0

MPN
240895
EAN-13
4016138962246
Order Code
24-0895
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £23.56
3+ £22.53
5+ £21.60
10+ £21.16
25+ £20.73
50+ £20.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 624 in stock

TruComponents 240895 USB-mounted Socket 3.0, a reliable and high-performance solution designed for seamless data transfer and device charging. This sleek and compact socket fits effortlessly into any setup, providing you with the latest USB 3.0 technology that boasts lightning-fast speeds of up to 5 Gbps.
Type USB Socket
Gender Socket
No. of Contacts 9
Bore Ø 25mm
Connector standard USB 3.2 1st Gen (USB 3.0)
Factory colour Silver
Misc Attribute USB-13
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen connector A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot