TruComponents 240894 USB-mounted skt 3.0

Image Representative of Range

TruComponents 240894 USB-mounted skt 3.0

MPN
240894
EAN-13
4016138962239
Order Code
24-0894
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £19.98
3+ £19.11
5+ £18.31
10+ £17.94
25+ £17.58
50+ £17.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 400 in stock

TruComponents 240894 USB-mounted socket 3.0, designed for seamless integration and optimal performance. This versatile socket offers lightning-fast data transfer speeds, ensuring you can connect and charge devices without delay.
Type USB Socket
Gender Socket
No. of Contacts 9
Bore Ø 22mm
Cable Length 60cm
Connector standard USB 3.2 1st Gen (USB 3.0)
Factory colour Silver
Misc Attribute USB-12
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen port A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot