TruComponents 240893 USB-mounted skt 3.0

MPN
240893
EAN-13
4016139052083
Order Code
24-0893
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £15.71
3+ £15.02
5+ £14.40
10+ £14.10
25+ £13.82
50+ £13.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 281 in stock

TruComponents 240893 USB-Mounted Socket 3.0 – your ultimate solution for efficient and convenient connectivity! Designed for quick and easy installation, this USB 3.0 socket offers high-speed data transfer rates, ensuring that you can connect and power your devices seamlessly
Type USB Socket
Gender Socket
No. of Contacts 9
Mounting Direction Panel
Bore Ø 22mm
Connector standard USB 3.2 1st Gen (USB 3.0)
Factory colour Black
Length 31.8mm
Misc Attribute USB-10-BK
Number of pins 9
Type A USB 3.2 1st Gen port B (USB 3.0)
Type B USB 3.2 1st Gen port A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot