TruComponents 240892 USB-mounted skt 3.0

MPN
240892
EAN-13
4016139052076
Order Code
24-0892
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £15.99
3+ £15.29
5+ £14.66
10+ £14.36
25+ £14.07
50+ £13.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockBack-order availability date - 06/08/2026

TruComponents 240892 USB-mounted socket 3.0, the perfect solution for enhancing your connectivity with style and efficiency. This robust USB socket combines cutting-edge technology with a sleek design, allowing you to easily integrate high-speed USB 3.0 connectivity into any project.
Type USB Socket
Gender Socket
No. of Contacts 9
Mounting Direction Panel
Bore Ø 22mm
Connector standard USB 3.2 1st Gen (USB 3.0)
Factory colour Black
Length 33.3mm
Misc Attribute USB-09-BK
Number of pins 9
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen port B (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot