TruComponents 240891 USB-mounted skt 3.0

MPN
240891
EAN-13
4016139052069
Order Code
24-0891
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £15.69
3+ £15.00
5+ £14.38
10+ £14.09
25+ £13.80
50+ £13.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 309 in stock

TruComponents 240891 USB-Mounted Socket, designed to provide swift, reliable power for your devices with cutting-edge USB 3.0 technology. Ideal for home or office use, this sleek and compact socket offers easy installation and ensures you're always connected.
Type USB Socket
Gender Socket
No. of Contacts 9
Mounting Direction Panel
Bore Ø 22mm
Connector standard USB 3.2 1st Gen (USB 3.0)
Factory colour Black
Length 31.7mm
Misc Attribute USB-08-BK
Number of pins 9
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen port A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot