TruComponents 240890 USB-mounted skt 3.0

MPN
240890
EAN-13
4016139051925
Order Code
24-0890
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £16.99
3+ £16.25
5+ £15.57
10+ £15.25
25+ £14.95
50+ £14.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 220 in stock

TruComponents 240890 USB-Mounted Socket 3.0, designed to deliver lightning-fast data transfer and efficient charging for all your USB-enabled gadgets. This versatile socket features a sleek, compact design that integrates effortlessly into any workspace or home environment.
Type USB Socket
Gender Socket
No. of Contacts 9
Mounting Direction Panel
Bore Ø 22mm
Connector standard USB 3.2 1st Gen (USB 3.0)
Factory colour Silver
Length 38.2mm
Misc Attribute USB-10
Type A USB 3.2 1st Gen port B (USB 3.0)
Type B USB 3.2 1st Gen port A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot