TruComponents 240889 USB-mounted skt 3.0

MPN
240889
EAN-13
4016139052175
Order Code
24-0889
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £15.95
3+ £15.25
5+ £14.62
10+ £14.32
25+ £14.03
50+ £13.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 281 in stock

TruComponents 240889 USB-Mounted Socket 3.0, designed for seamless integration and unmatched performance. Whether you’re enhancing your workspace, upgrading your home entertainment system, or powering your DIY projects, this USB socket offers high-speed data transfer and robust power delivery in a sleek, compact design
Type USB Socket
Gender Socket
No. of Contacts 9
Mounting Direction Panel
Bore Ø 22mm
Connector standard USB 3.2 1st Gen (USB 3.0)
Factory colour Silver
Length 39.7mm
Misc Attribute USB-09
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen port B (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot