TruComponents 240888 USB-mounted skt 3.0

MPN
240888
EAN-13
4016139052168
Order Code
24-0888
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £15.29
3+ £14.62
5+ £14.01
10+ £13.73
25+ £13.45
50+ £13.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,061 in stock

TruComponents 240888 USB-Mounted Sockets 3.0. Designed for seamless integration into any setup, this high-performance USB socket boasts rapid charging capabilities and lightning-fast data transfer speeds
Type USB Socket
Gender Socket
No. of Contacts 9
Mounting Direction Panel
Bore Ø 22mm
Connector standard USB 3.2 1st Gen (USB 3.0)
Factory colour Silver
Length 38.2mm
Misc Attribute USB-08
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen port A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot