TruComponents 240887 Mounted skt USB 3.0 skt, horizontal mount

MPN
240887
EAN-13
4016139243269
Order Code
24-0887
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £8.37
3+ £8.00
5+ £7.67
10+ £7.51
25+ £7.36
50+ £7.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 157 in stock

The TruComponents 240887 Mounted USB 3.0 Socket offers a sleek horizontal design that is perfect for both professional and personal setups.
Type USB Socket
Gender Socket
No. of Contacts 9
Mounting Direction Horizontal
Connection Screws
Connector standard USB 3.2 1st Gen (USB 3.0)
Connector Type Socket, horizontal mount
Factory colour Silver
Length 37.13mm
Misc Attribute 1 Mounted socket USB 3.0
Misc Attribute 2 USB-AFT-2
Nominal current (details) 1.5A
Nominal voltage (details) 5V DC
Pins 10
Temperature Range -10–+50°C
Width 13.10mm

Reviews

Be the first to submit a review

Trustpilot