TruComponents 240870 Plug,right angle Typ A 90° USB type A plug, 90°

MPN
240870
EAN-13
2050004880410
Order Code
24-0870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.12
3+ £2.02
5+ £1.94
10+ £1.90
25+ £1.87
50+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 452 in stock

Its 90-degree angle is perfect for tight spaces, preventing cable strain and providing a sleek solution for your electronic devices
Type USB Plug
Gender Plug
Mounting Direction Right Angle
Connection PCB
Connector standard USB 2.0
Connector Type Plug, right angle
Misc Attribute 1 USB type A plug, 90°
Misc Attribute 2 Typ A 90°
Nominal current (details) 500mA
Nominal voltage (details) 5V

Reviews

Be the first to submit a review

Trustpilot