TruComponents 240869 skt,straight Typ A USB skt type A

MPN
240869
EAN-13
2050004873795
Order Code
24-0869
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.64
5+ £1.57
10+ £1.54
25+ £1.50
50+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 417 in stock

Designed for durability and optimal performance, this straight USB Type A socket delivers quick and efficient data transfer rates while ensuring secure connections
Type USB Socket
Gender Socket
Mounting Direction Straight
Connection PCB
Connector standard USB 2.0
Connector Type Socket, straight
Misc Attribute 1 USB socket type A
Misc Attribute 2 Typ A
Nominal current (details) 500mA
Nominal voltage (details) 5V

Reviews

Be the first to submit a review

Trustpilot