TruComponents 240081 Modular plug, straight, 6P4C,Transparent 100 pc(s)

Image Representative of Range

TruComponents 240081 Modular plug, straight, 6P4C,Transparent 100 pc(s)

MPN
240081
EAN-13
4053199550289
Order Code
24-0081
Country of Origin
China
View Full Product Range (9)

Discontinued


TruComponents 240081 Modular Plug. Designed for reliability and performance, this straight 6P4C connector comes in a transparent finish, allowing you to easily monitor wiring connections and ensure proper assembly.
Type RJ11
Gender Plug
Mounting Type Straight
Number of Positions/ Contacts 6P4C
Colour Transparent
Connector standard RJ11
Connector Type Plug, straight
Contact Material PC, V2 according to UL94
Misc Attribute TC-2525001
Number of pins 6P4C
Pins 6P4C
Specification CAT 3

Trustpilot