TruComponents 240080 RJ45 Connector

MPN
240080
EAN-13
4064161330174
Order Code
24-0080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
2+ £3.05
5+ £2.99
10+ £2.93
25+ £2.87
50+ £2.82
100+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,201 in stock

TruComponents 240080 RJ45 Connector, engineered for reliability and high performance. This top-quality connector ensures secure connections for Ethernet cables, enhancing data transmission speeds while supporting robust networks
Type RJ45 Connector
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Connector standard RJ45
Contact Material Phosphor bronze tin plated
Length 53.6mm
Material Zinc alloy
Maximum Temperature 60°C
Min. temperature 10°C
Misc Attribute TC-12821220
Plastic free packaging Plastic-free packaging
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot