TruComponents 240079 RJ45 panel socket, 2-hole flange IP67+cover

MPN
240079
EAN-13
4064161327143
Order Code
24-0079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £7.38
5+ £7.23
10+ £7.10
25+ £6.96
50+ £6.84
100+ £6.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

TruComponents 240079 RJ45 panel socket, designed for reliability and durability in demanding environments. This 2-hole flange connector features an IP67 rating, ensuring optimal protection against dust and water ingress
Type RJ45 Socket
Gender Socket
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Case Material Plastic
Connector Type RJ45
Contact Material Copper alloy
IP Rating IP67
Material PBT
Maximum Temperature 85°C
Min. temperature -25°C
Misc Attribute TC-12770460
Nominal current (details) 1.5A
Nominal voltage (details) 60V DC
Plastic free packaging Plastic-free packaging
Type A RJ45 socket
Type B RJ45 socket

Reviews

Be the first to submit a review

Trustpilot