TruComponents 240075 RJ45 cable connector IP65 + cover

MPN
240075
EAN-13
4064161327105
Order Code
24-0075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £5.74
5+ £5.63
10+ £5.52
25+ £5.42
50+ £5.32
100+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 281 in stock

TruComponents 240075 RJ45 cable connector, designed for those who demand reliability and resilience in challenging environments. Boasting an IP65 rating, this connector is protected against dust and water, making it perfect for outdoor installations, industrial settings, or any high-demand application.
Type RJ45 Connector
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
AWG 26-24
Case Material Plastic
Connector Type RJ45
Contact Material Copper alloy
IP Rating IP65
Material PBT
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute TC-12770444
Nominal current (details) 1.5A
Nominal voltage (details) 60V DC
Plastic free packaging Plastic-free packaging
Type A RJ45 socket
Type B RJ45 socket

Reviews

Be the first to submit a review

Trustpilot