TruComponents 240074 RJ45 panel mount socket IP65 + cover

MPN
240074
EAN-13
4064161327099
Order Code
24-0074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £6.48
5+ £6.36
10+ £6.24
25+ £6.12
50+ £6.01
100+ £5.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

TruComponents 240074 RJ45 Panel Mount Socket, designed for seamless integration and robust performance in demanding environments. Rated at IP65, this socket offers exceptional protection against dust and water, making it perfect for outdoor installations or industrial applications.
Type RJ45 Socket
Gender Socket
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
AWG 26-24
Case Material Plastic
Connector Type RJ45
Contact Material Copper alloy
IP Rating IP65
Material PBT
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute TC-12770440
Nominal current (details) 1.5A
Nominal voltage (details) 60V DC
Plastic free packaging Plastic-free packaging
Type A RJ45 socket
Type B RJ45 socket

Reviews

Be the first to submit a review

Trustpilot