TruComponents 240073 Cable connector IP65 RJ45

MPN
240073
EAN-13
4064161327082
Order Code
24-0073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £4.45
5+ £4.36
10+ £4.28
25+ £4.20
50+ £4.12
100+ £4.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

TruComponents 240073 Cable Connector offers exceptional IP65 protection, ensuring durability and performance in dust and water-prone areas
Type RJ45 Connector
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
AWG 26-24
Case Material Plastic
Connector Type RJ45
Contact Material Copper alloy
IP Rating IP65
Material PBT
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute TC-12770436
Nominal current (details) 1.5A
Nominal voltage (details) 60V DC
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot