TruComponents 240072 RJ45 panel mount socket, angled IP65+cover

MPN
240072
EAN-13
4064161327075
Order Code
24-0072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £9.87
5+ £9.68
10+ £9.50
25+ £9.32
50+ £9.14
100+ £8.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 121 in stock

TruComponents 240072 RJ45 Panel Mount Socket. Designed for durability and performance, this angled socket provides an IP65 protection rating, ensuring resistance against dust and moisture, making it perfect for industrial and outdoor applications.
Type RJ45 Socket
Gender Socket
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
AWG 26-24
Case Material Plastic
Connector Type RJ45
Contact Material Copper alloy
IP Rating IP65
Material Zinc alloy
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute TC-12770432
Nominal current (details) 1.5A
Nominal voltage (details) 60V DC
Plastic free packaging Plastic-free packaging
Type A RJ45 socket
Type B RJ45 socket

Reviews

Be the first to submit a review

Trustpilot