TruComponents 240071 RJ45 panel mount socket, straight IP65+cover

MPN
240071
EAN-13
4064161327068
Order Code
24-0071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £7.49
5+ £7.35
10+ £7.21
25+ £7.07
50+ £6.94
100+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 294 in stock

TruComponents 240071 RJ45 Panel Mount Socket, designed for durability and reliability in demanding environments
Type RJ45 Socket
Gender Socket
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
AWG 26-24
Case Material Plastic
Connector Type RJ45
Contact Material Copper alloy
IP Rating IP65
Material Zinc alloy
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute TC-12770428
Nominal current (details) 1.5A
Nominal voltage (details) 60V DC
Plastic free packaging Plastic-free packaging
Type A RJ45 socket
Type B RJ45 socket

Reviews

Be the first to submit a review

Trustpilot