TruComponents 240069 Plug connector IP65 RJ45

MPN
240069
EAN-13
4064161327044
Order Code
24-0069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £6.01
5+ £5.89
10+ £5.78
25+ £5.67
50+ £5.56
100+ £5.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

TruComponents 240069 Plug Connector, designed for ultimate performance and robust protection.
Type XLR Style
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
AWG 26-24
Case Material Plastic
Connector Type RJ45
Contact Material Copper alloy
IP Rating IP65
Material Zinc alloy
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute TC-12770420
Nominal current (details) 1.5A
Nominal voltage (details) 60V DC
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot