TruComponents 240068 Modular Plug, straight,4P4C RJ45

MPN
240068
EAN-13
4064161218717
Order Code
24-0068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
20+ £0.219
25+ £0.215
50+ £0.211
100+ £0.207
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,364 in stock

TruComponents 240068 Modular Plug, designed for seamless connectivity and unparalleled reliability.
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4P4C
Connector standard RJ10
Connector Type Plug, straight
Misc Attribute TC-10336056
Number of pins 4P4C
Plastic free packaging Plastic-free packaging
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot