TruComponents 240067 Modular Plug, straight, 8P8C RJ45

MPN
240067
EAN-13
4064161218700
Order Code
24-0067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
25+ £0.173
50+ £0.170
100+ £0.167
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,098 in stock

TruComponents 240067 Modular Plug, designed for optimal performance in every networking environment! These premium straight 8P8C RJ45 connectors ensure reliable connections for your Ethernet cables, delivering high-speed data transfer for your home or office network
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Misc Attribute TC-10336052
Number of pins 8P8C
Plastic free packaging Plastic-free packaging
Specification CAT 6

Reviews

Be the first to submit a review

Trustpilot