TruComponents 240064 Modular Plug, straight,6P4C RJ45

MPN
240064
EAN-13
4064161218663
Order Code
24-0064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
20+ £0.219
25+ £0.215
50+ £0.211
100+ £0.207
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,577 in stock

TruComponents 240064 Modular Plug! Designed for reliability and performance, this straight 6P4C RJ45 connector is perfect for both home and office installations
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P4C
Connector standard RJ11
Connector Type Plug, straight
Misc Attribute TC-10336036
Number of pins 6P4C
Plastic free packaging Plastic-free packaging
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot