TruComponents 240063 RJ45 mounted socket,1.50m,built-in plug,straight Black

Image Representative of Range

TruComponents 240063 RJ45 mounted socket,1.50m,built-in plug,straight Black

MPN
240063
EAN-13
4016139149653
Order Code
24-0063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £18.27
5+ £17.92
10+ £17.57
25+ £17.24
50+ £16.92
100+ £16.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 235 in stock

TruComponents 240063 RJ45 mounted socket, featuring a 1.50m cable and a built-in plug for effortless installation
Type RJ45 Socket
Gender Plug
Mounting Type Straight
Shielded/Shrouded Unshielded
Factory colour Black
Misc Attribute RJ45-03-BK
Temperature Range -20 - +85°C

Reviews

Be the first to submit a review

Trustpilot