TruComponents 240062 RJ45 mounted socket,1.50m,built-in plug,straight Silver

Image Representative of Range

TruComponents 240062 RJ45 mounted socket,1.50m,built-in plug,straight Silver

MPN
240062
EAN-13
4016139149615
Order Code
24-0062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £17.96
5+ £17.61
10+ £17.27
25+ £16.94
50+ £16.63
100+ £16.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

TruComponents 240062 RJ45 Mounted Socket. Designed for seamless installation and superior performance, this 1.50m built-in plug provides a sleek and durable connection solution for your networking needs
Type RJ45 Socket
Gender Plug
Mounting Type Straight
Shielded/Shrouded Unshielded
Factory colour Silver
Misc Attribute RJ45-03
Temperature Range -20 - +85°C

Reviews

Be the first to submit a review

Trustpilot