TruComponents 240057 RJ45 coupling, CAT 6a Connector, 8 pin White

MPN
240057
EAN-13
2050004685787
Order Code
24-0057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
3+ £1.47
5+ £1.45
10+ £1.42
25+ £1.39
50+ £1.37
100+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 657 in stock

TruComponents 240057 RJ45 Coupling, designed for optimal performance in CAT 6a environments.
Type RJ45 CAT 6a
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8
AWG (min.) 26
AWG max. 22
Connector standard RJ45
Connector Type Connector, straight
Contact Material Phosphor bronze
Factory colour White
Height 18mm
LAN Category Cat 6a
Length 14.45mm
Material PC
Maximum Temperature +70°C
Min. temperature 0°C
Misc Attribute 93038C369
Number of pins 8
Specification CAT 6
Width 32.4mm

Reviews

Be the first to submit a review

Trustpilot