TruComponents 240055 RJ45 coupling, CAT 6a Connector, 8 pin Metal

MPN
240055
EAN-13
2050004685756
Order Code
24-0055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
2+ £2.77
5+ £2.72
10+ £2.66
25+ £2.61
50+ £2.57
100+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 746 in stock

TruComponents 240055 RJ45 Coupling, designed for those who demand reliability and speed in their networking solutions.
Type RJ45 CAT 6a
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8
AWG (min.) 26
AWG max. 22
Connector standard RJ45
Connector Type Connector, straight
Contact Material Phosphor bronze
Factory colour Metal
Height 35mm
LAN Category Cat 6a
Length 26.2mm
Material Zinc (die-cast)
Maximum Temperature +70°C
Min. temperature 0°C
Misc Attribute 93038C366
Number of pins 8
Specification CAT 6
Width 41.1mm

Reviews

Be the first to submit a review

Trustpilot