TruComponents 240053 RJ45 coupling, CAT 6a Connector, 8 pin Metal

MPN
240053
EAN-13
2050004685718
Order Code
24-0053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
2+ £3.16
5+ £3.09
10+ £3.04
25+ £2.98
50+ £2.93
100+ £2.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 519 in stock

TruComponents 240053 RJ45 Coupling, designed for optimal performance in high-speed data transmission.
Type RJ45 CAT 6a
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8
AWG (min.) 26
AWG max. 22
Connector standard RJ45
Connector Type Connector, straight
Contact Material Phosphor bronze
Factory colour Metal
Height 20.3mm
LAN Category Cat 6a
Length 14.45mm
Material Zinc (die-cast)
Maximum Temperature +70°C
Min. temperature 0°C
Misc Attribute 93038C362
Number of pins 8
Specification CAT 6A
Width 37.8mm

Reviews

Be the first to submit a review

Trustpilot