TruComponents 240052 RJ45 coupling, CAT 6a Connector, 8 pin Black/White

MPN
240052
EAN-13
2050004685701
Order Code
24-0052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
3+ £1.81
5+ £1.77
10+ £1.74
25+ £1.71
50+ £1.67
100+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 358 in stock

TruComponents 240052 RJ45 Coupling. Designed for optimal performance, this CAT 6a connector features 8 pins for reliable, high-speed data transmission, making it ideal for demanding networking tasks.
Type RJ45 CAT 6a
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8
AWG (min.) 26
AWG max. 22
Connector standard RJ45
Connector Type Connector, straight
Contact Material Phosphor bronze
Height 25.3mm
LAN Category Cat 6a
Length 35.2mm
Material PC
Maximum Temperature +70°C
Min. temperature 0°C
Misc Attribute 93038C361
Number of pins 8
Specification CAT 6A
Width 17.1mm

Reviews

Be the first to submit a review

Trustpilot