TruComponents 240051 RJ45 coupling, CAT 6a Connector, straight, 8 pins Metal

MPN
240051
EAN-13
2050004685695
Order Code
24-0051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
2+ £3.07
5+ £3.01
10+ £2.95
25+ £2.89
50+ £2.84
100+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

TruComponents 240051 RJ45 Coupling, designed specifically for CAT 6a applications.
Type RJ45 CAT 6a
Mounting Type Straight
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8
AWG (min.) 26
AWG max. 22
Connector standard RJ45
Connector Type Connector, straight
Contact Material Phosphor bronze
Factory colour Metal
Height 35mm
LAN Category Cat 6a
Length 26.2mm
Material Zinc (die-cast)
Maximum Temperature +70°C
Min. temperature 0°C
Misc Attribute 93038C360
Number of pins 8
Specification CAT 6A
Width 41.1mm

Reviews

Be the first to submit a review

Trustpilot