TruComponents 240049 RJ10 plug connector, straight,) 4P4C

MPN
240049
EAN-13
2050005918891
Order Code
24-0049
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.202
25+ £0.199
50+ £0.195
100+ £0.191
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 270 in stock

TruComponents 240049 RJ10 Plug Connector! Designed for durability and performance, this straight 4P4C connector is perfect for telecommunication and data applications, ensuring reliable connections every time.
Type RJ10
Gender Plug
Mounting Type Straight
Number of Positions/ Contacts 4P4C
Connection Crimp
Connector standard RJ10
Connector Type Plug, straight
Contact Material Copper alloy gold plated
Material Polycarbonate (PC)
Misc Attribute Western
Number of pins 4P4C
Packaging Type Bulk
Type B Crimping

Reviews

Be the first to submit a review

Trustpilot