TruComponents 240048 RJ45 plug connector, straight, 8P8C

Image Representative of Range

TruComponents 240048 RJ45 plug connector, straight, 8P8C

MPN
240048
EAN-13
2050005918884
Order Code
24-0048
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
20+ £0.303
25+ £0.298
50+ £0.292
100+ £0.287
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 579 in stock

TruComponents 240047 RJ11 Plug Connector! Designed for reliability and performance, this straight 6P4C connector ensures optimal signal transmission for your telecommunication needs.
Type RJ45 Plug
Gender Plug
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P4C
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Contact Material Copper alloy gold plated
Material Polycarbonate (PC)
Misc Attribute Western
Number of pins 8P8C
Packaging Type Bulk
Type B Crimping

Reviews

Be the first to submit a review

Trustpilot