TruComponents 240046 Kink protection bushing for RJ45 plug, Yellow

Image Representative of Range

TruComponents 240046 Kink protection bushing for RJ45 plug, Yellow

MPN
240046
EAN-13
2050005918686
Order Code
24-0046
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
20+ £0.202
25+ £0.199
50+ £0.195
100+ £0.191
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

TruComponents 240046 Kink Protection Bushing. Designed specifically for RJ45 plugs, this vibrant yellow bushing adds a layer of protection against bends and kinks that can compromise your cables
Type Accessories
Gender Plug
Shielded/Shrouded Unshielded
Factory colour Yellow
Material Thermoplastic
Maximum Temperature -20°C
Min. temperature 50°C
Misc Attribute 7712760
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot