TruComponents 240044 CAT6a RJ45 plug, tool-free, straight, 8P8C

MPN
240044
EAN-13
4040849938306
Order Code
24-0044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £6.01
5+ £5.89
10+ £5.78
25+ £5.67
50+ £5.56
100+ £5.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,087 in stock

· Suitable for round cable, max. cable diameter 9 mm · Plug housing is simply pressed together · Easy and tool-free mounting · Supports Gigabit Transmissions · Cable contacts marked in color
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 24
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Gold plated
LAN Category Cat 6a
Misc Attribute CAT 6a
Number of pins 8P8C
Seal Type Push
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot