TruComponents 240041 Modular Socket, RJ45, CAT 6, horizontal mount Silver, 8P8C

Image Representative of Range

TruComponents 240041 Modular Socket, RJ45, CAT 6, horizontal mount Silver, 8P8C

MPN
240041
EAN-13
2050004952407
Order Code
24-0041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
3+ £2.98
5+ £2.93
10+ £2.87
25+ £2.82
50+ £2.76
100+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

TruComponents 240041 Modular Socket – your ultimate solution for high-speed connectivity! Designed for both professionals and tech enthusiasts, this RJ45 modular socket boasts CAT 6 capabilities, ensuring rapid data transfer rates and a reliable network connection
Type RJ45 CAT 6
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, horizontal mount
LAN Category Cat 6
Misc Attribute TC-AMJ-188-00101-CAT6-203
Number of pins 8P8C
Number of Ports 1
Number of Rows 1
Specification CAT 6

Reviews

Be the first to submit a review

Trustpilot