TruComponents 240040 Modular Socket, RJ45, CAT 6 8 RJ45, vertical Silver, 8P8C

Image Representative of Range

TruComponents 240040 Modular Socket, RJ45, CAT 6 8 RJ45, vertical Silver, 8P8C

MPN
240040
EAN-13
2050004952391
Order Code
24-0040
Country of Origin
China
View Full Product Range (59)

Discontinued


TruComponents 240040 Modular Socket: Your Ultimate Networking Solution! Enhance your connectivity with the TruComponents 240040 Modular Socket
Type RJ45 CAT 6
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, vertical vertical
LAN Category Cat 6
Misc Attribute TC-AMJ-188-10101-CAT6-203
Number of pins 8P8C
Number of Ports 1
Number of Rows 1
Specification CAT 6

Trustpilot