TruComponents 240036 Mounted Modular Socket 4 RJ10 Socket, vertical Black, 4P4C

Image Representative of Range

TruComponents 240036 Mounted Modular Socket 4 RJ10 Socket, vertical Black, 4P4C

MPN
240036
EAN-13
2050004952346
Order Code
24-0036
Country of Origin
Taiwan
View Full Product Range (9)

Discontinued


Unshielded
Type RJ10
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4P4C
Connector standard RJ10
Connector Type Socket, vertical vertical
Misc Attribute TC-A-20140-203
Number of pins 4P4C
Number of Ports 1
Number of Rows 1

Trustpilot