TruComponents 240035 Mounted Modular Socket 8 RJ45, horizontal Silver, 8P8C

Image Representative of Range

TruComponents 240035 Mounted Modular Socket 8 RJ45, horizontal Silver, 8P8C

MPN
240035
EAN-13
2050004952339
Order Code
24-0035
Country of Origin
Taiwan
View Full Product Range (59)

Discontinued


RJ45, fully-shielded version. Low overall height.
Type RJ45 Socket
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, horizontal mount
Misc Attribute TC-A-20042-LP/FS-203
Number of pins 8P8C
Number of Ports 1
Number of Rows 1

Trustpilot