TruComponents 240034 Mounted Modular Socket 8 RJ45, horizontal Black, 8P8C

Image Representative of Range

TruComponents 240034 Mounted Modular Socket 8 RJ45, horizontal Black, 8P8C

MPN
240034
EAN-13
2050004952322
Order Code
24-0034
Country of Origin
Taiwan
View Full Product Range (59)

Discontinued


Low overall height, unshielded.
Type RJ45 Socket
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Soldering
Connector standard RJ45
Connector Type Socket, horizontal mount
Misc Attribute TC-A-20042/LP-203
Number of pins 8P8C
Number of Ports 1
Number of Rows 1

Trustpilot