TruComponents 240033 Modular Jack 4 RJ10 Socket, horizontal mount Black, 4P4C

Image Representative of Range

TruComponents 240033 Modular Jack 4 RJ10 Socket, horizontal mount Black, 4P4C

MPN
240033
EAN-13
2050004952308
Order Code
24-0033
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.270
25+ £0.265
50+ £0.260
100+ £0.255
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Low overall height, unshielded.
Type RJ10
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4P4C
Connection Soldering
Connector standard RJ10
Connector Type Socket, horizontal mount
Misc Attribute TC-A-20040/LP-203
Number of pins 4P4C
Number of Ports 1
Number of Rows 1

Reviews

Be the first to submit a review

Trustpilot