TruComponents 240032 Modular Jack 8 RJ45 Socket, horizontal mount Black, 8P8C

Image Representative of Range

TruComponents 240032 Modular Jack 8 RJ45 Socket, horizontal mount Black, 8P8C

MPN
240032
EAN-13
2050004952292
Order Code
24-0032
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
10+ £0.500
25+ £0.490
50+ £0.480
100+ £0.470
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Tall design, rounded back, unshielded.
Type RJ45 Socket
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, horizontal mount
Misc Attribute TC-A-20042-203
Number of pins 8P8C
Number of Ports 1

Reviews

Be the first to submit a review

Trustpilot